9926251050

Weidmuller

D2Abxa0481 50A Thru. Panel

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
D2Abxa0481 50A Thru. Panel
Search Keywords: 9926251050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9926251050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    LS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
7940102584
7940102584
VIEW PRODUCT
Circuit Breaker Hydraulic Magnetic 1Pole 20A 120VAC

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!