- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9925860000
Weidmuller
9925860000
Circuit Breaker Thermal Magnetic 3Pole 4A 480VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 3Pole 4A 480VAC
Search Keywords: 9925860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9925860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is 9925860000 RoHS compliant?
Yes, 9925860000 is RoHS compliant.
What is the lead time for 9925860000?
The standard lead time for 9925860000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$127.497
4
$121.122
10
$111.805
25
$106.215
50 +
$102.488
Click for Quote
Log in
to unlock special pricing