- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 992574
992574
Weidmuller
Circuit Breaker Thermal Magnetic 2Pole 16A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Thermal Magnetic 2Pole 16A 277VAC/480VAC
Search Keywords: 992574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:992574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:16 A
-
Terminal Design:N/A
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$50.19
5
$47.30
10
$43.01
25
$39.98
50
$37.80
100
$37.23
250 +
$36.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments