- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9923100003
Weidmuller
9923100003
Circuit Breaker Thermal Magnetic 3Pole 10A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 3Pole 10A
Search Keywords: 9923100003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9923100003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9923100003 RoHS compliant?
Yes, 9923100003 is RoHS compliant.
What is the lead time for 9923100003?
The standard lead time for 9923100003 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$199.826
10
$184.455
25
$175.232
50
$169.084
100 +
$162.935
Click for Quote
Log in
to unlock special pricing