- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 9919372424
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
9919372424
Cp Dcdc 50W 22-24V 2A. Dc/dc Converter Gtin (ean): 4032248217854
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cp Dcdc 50W 22-24V 2A. Dc/dc Converter Gtin (ean): 4032248217854
Search Keywords: 9919372424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9919372424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9919372424 discontinued?
Yes, 9919372424 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9919372424?
The recommended replacement for 9919372424 is 2001800000 from Weidmuller, available from OnlineComponents.com.
Is 9919372424 RoHS compliant?
Yes, 9919372424 is RoHS compliant.
What is the lead time for 9919372424?
The standard lead time for 9919372424 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.