- Home ›
- All Products›
- 9919371215
Weidmuller
9919371215
CP-DCDC 12VDC IN/15VDC, 3A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CP-DCDC 12VDC IN/15VDC, 3A
Search Keywords: 9919371215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9919371215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9919371215 RoHS compliant?
Yes, 9919371215 is RoHS compliant.
What is the lead time for 9919371215?
The standard lead time for 9919371215 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/12/26