- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- 9911800005
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
9911800005
Circuit Breaker Thermal Magnetic 1Pole 8A
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 1Pole 8A
Search Keywords: 9911800005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9911800005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9911800005 discontinued?
Yes, 9911800005 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9911800005?
The recommended replacement for 9911800005 is 7940102471 from Weidmuller, available from OnlineComponents.com.
Is 9911800005 RoHS compliant?
Yes, 9911800005 is RoHS compliant.
What is the lead time for 9911800005?
The standard lead time for 9911800005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.