help desk software
Image is representational - see mfr. specs

9802730000

Weidmuller

Conn Fuse Block 4 POS Screw Panel Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Fuse Block 4 POS Screw Panel Mount 20A
Search Keywords: 9802730000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9802730000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Fuse Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$32.34
5
$30.26
25
$28.00
50
$26.80
100
$25.70
250
$25.01
500 +
$24.64
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments