- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 953751
953751
Weidmuller
Conn Modular Terminal Blocks 2 POS Screw ST Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Terminal Blocks 2 POS Screw ST Cable Mount 30A
Search Keywords: 953751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:953751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$3.44
100
$3.39
250
$3.19
500
$3.02
1,000
$2.97
2,500
$2.86
5,000
$2.82
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments