- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 953247
953247
Weidmuller
Feed Through Terminal - Initiators And Actuators - KDKS1/PE - 4mm2 - 6.3A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Feed Through Terminal - Initiators And Actuators - KDKS1/PE - 4mm2 - 6.3A
Search Keywords: 953247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:953247
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
20
$2.29
100
$1.86
260
$1.78
500
$1.73
1,000
$1.63
2,500
$1.59
5,000
$1.55
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments