- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 951226
951226
Weidmuller
Connector Accessories Cover For Terminal Yellow
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cover For Terminal Yellow
Search Keywords: 951226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:951226
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Dimension:20.5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.28
100
$1.85
250
$1.77
500
$1.72
1,000
$1.62
2,500
$1.58
5,000
$1.54
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing