- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9511990000
9511990000
Weidmuller
Conn Wire to Board M 4 POS 7.5mm Solder Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board M 4 POS 7.5mm Solder Thru-Hole Box
Search Keywords: 9511990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9511990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:M
-
Mounting:Through Hole
-
Pitch:7.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$1.63
300
$1.55
500
$1.51
1,000
$1.43
2,500
$1.39
5,000
$1.35
7,500
$1.33
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments