- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9508230000
9508230000
Weidmuller
Bolt Terminal 6AWG 13mm 54.5mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Bolt Terminal 6AWG 13mm 54.5mm
Search Keywords: 9508230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9508230000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$10.78
25
$9.77
50
$9.33
100
$9.06
250
$8.56
500
$8.34
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement