- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 950263
950263
Weidmuller
Connector Accessories End Plate/Intermediate Plate White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate White
Search Keywords: 950263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:950263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Plate/Intermediate Plate
-
Dimension:3 mm
-
Operating Temperature:-60 to 250 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$5.85
50
$4.75
100
$4.54
250
$4.35
500
$4.17
1,000
$4.06
2,500
$3.95
5,000 +
$3.89
Click for Quote
Log in
to unlock special pricing