- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9500470000
Weidmuller
9500470000
PCB terminal, 8 pole, pitch 5 mm, AWG 24-14, 15 A, faston plug, orange, 9500470000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal, 8 pole, pitch 5 mm, AWG 24-14, 15 A, faston plug, orange, 9500470000
Search Keywords: 9500470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9500470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 9500470000 RoHS compliant?
Yes, 9500470000 is RoHS compliant.
What is the lead time for 9500470000?
The standard lead time for 9500470000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$3.33
100
$3.32
250
$3.08
500
$2.92
1,000
$2.91
2,500
$2.76
5,000
$2.73
7,500 +
$2.72
Click for Quote
Log in
to unlock special pricing