- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 9456690150
9456690150
Weidmuller
Cable Assembly Sensor/Actuator 1.5m 22AWG 3POS M12 Circular PIN Individual
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 1.5m 22AWG 3POS M12 Circular PIN Individual
Search Keywords: 9456690150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9456690150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$8.72
25
$7.91
50
$7.55
100
$7.33
250
$6.93
500
$6.75
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments