- Home ›
- All Products›
- 9456660150
9456660150
Weidmuller
Cable Assembly 4 Position M12 Circular to 4 Position M8 Circular Plug to Receptacle PUR 0.25mm2 1.5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 4 Position M12 Circular to 4 Position M8 Circular Plug to Receptacle PUR 0.25mm2 1.5m
Search Keywords: 9456660150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9456660150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$16.90
25
$15.31
50
$14.63
100
$14.00
250
$13.42
500
$13.07
1,000 +
$12.87
Click for Quote
Log in
to unlock special pricing