- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 9205660000
Weidmuller
9205660000
Screwdriver Insert 4mm Blade Width 70mm Blade Length 0.8mm Blade Thickness
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Screwdriver Insert 4mm Blade Width 70mm Blade Length 0.8mm Blade Thickness
Search Keywords: 9205660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9205660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 9205660000 RoHS compliant?
Yes, 9205660000 is RoHS compliant.
What is the lead time for 9205660000?
The standard lead time for 9205660000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$17.495
10
$16.620
20
$15.789
40 +
$15.000
Click for Quote
Log in
to unlock special pricing