- Home ›
- All Products›
- 9202910000
9202910000
Weidmuller
Wire End Ferrule - 20AWG - White - O/A L: 16mm-Pin L: 10mm - 500/Pkg
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 20AWG - White - O/A L: 16mm-Pin L: 10mm - 500/Pkg
Search Keywords: 9202910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9202910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$0.0800
2,500
$0.0630
5,000
$0.0621
7,500
$0.0603
25,000
$0.0570
50,000
$0.0561
100,000
$0.0547
150,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing