- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9202880000
9202880000
Weidmuller
Wire End Ferrule - 14AWG - Black - O/A L: 24mm-Pin L: 14.5mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 14AWG - Black - O/A L: 24mm-Pin L: 14.5mm - 100/Pkg
Search Keywords: 9202880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9202880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ferrules Terminal
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.3083
1,000
$0.2429
2,500
$0.2323
5,000
$0.2258
7,500
$0.2196
25,000
$0.2109
50,000 +
$0.2078
Click for Quote
Log in
to unlock special pricing