- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 919594
919594
Weidmuller
Fuse 5X20Mm, 0.125A, 250V, fst, |Weidmuller 919594
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse 5X20Mm, 0.125A, 250V, fst, |Weidmuller 919594
Search Keywords: 919594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:919594
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
7940116504
VIEW PRODUCT