- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 913927
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
913927
Din Rail - 1.378" W x 0.295" H (35.00mm x 7.50mm) - Slotted - 431.8mm
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Din Rail - 1.378" W x 0.295" H (35.00mm x 7.50mm) - Slotted - 431.8mm
Search Keywords: 913927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:913927
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:72166190
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25
Frequently Asked Questions
Is 913927 discontinued?
Yes, 913927 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 913927?
The recommended replacement for 913927 is 7940102324 from Weidmuller, available from OnlineComponents.com.
Is 913927 RoHS compliant?
Yes, 913927 is RoHS compliant.
What is the lead time for 913927?
The standard lead time for 913927 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.86
25
$7.46
50
$7.29
100
$7.18
250
$6.99
500
$6.89
1,000 +
$6.79
Click for Quote
Log in
to unlock special pricing