- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 913924
913924
Weidmuller
Din Rail - 1.378" W x 0.295" H (35.00mm x 7.50mm) - Slotted - 330.2mm
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Din Rail - 1.378" W x 0.295" H (35.00mm x 7.50mm) - Slotted - 330.2mm
Search Keywords: 913924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:913924
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:72166190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT