- Home ›
- All Products›
- 9037640000
9037640000
Weidmuller
Dual Wire End Ferrule - (2)14AWG - Grey - O/A L: 19mm-Pin L: 10mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Dual Wire End Ferrule - (2)14AWG - Grey - O/A L: 19mm-Pin L: 10mm - 500/Pkg
Search Keywords: 9037640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9037640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.0985
2,500
$0.0776
5,000
$0.0742
7,500
$0.0731
25,000
$0.0701
50,000
$0.0674
100,000
$0.0664
150,000 +
$0.0654
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments