- Home ›
- All Products›
- 9037600000
9037600000
Weidmuller
Wire End Ferrule - 6AWG - Blue - O/A L: 38mm-Pin L: 25mm - 50/Pkg
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 6AWG - Blue - O/A L: 38mm-Pin L: 25mm - 50/Pkg
Search Keywords: 9037600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9037600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
50
$0.6677
250
$0.5600
1,000
$0.5182
2,500
$0.4890
5,000
$0.4756
7,500
$0.4629
10,000
$0.4560
15,000 +
$0.4491
Click for Quote
Log in
to unlock special pricing