- Home ›
- All Products›
- 9037580000
9037580000
Weidmuller
Wire End Ferrule - 7AWG - Red - O/A L: 30mm-Pin L: 18mm - 100/Pkg
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 7AWG - Red - O/A L: 30mm-Pin L: 18mm - 100/Pkg
Search Keywords: 9037580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9037580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.5415
500
$0.4400
1,000
$0.4203
2,500
$0.4023
5,000
$0.3858
7,500
$0.3800
10,000
$0.3743
15,000 +
$0.3687
Click for Quote
Log in
to unlock special pricing