- Home ›
- All Products›
- 9028860000
9028860000
Weidmuller
Assortment box Width: 338 mm Height: 56 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assortment box Width: 338 mm Height: 56 mm
Search Keywords: 9028860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9028860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:42021250
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$53.55
5
$47.78
10
$46.36
25
$44.37
50
$42.55
100
$41.41
250 +
$40.79
Click for Quote
Log in
to unlock special pricing