- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9028360000
9028360000
Weidmuller
Wire End Ferrule - 16AWG - Black - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 16AWG - Black - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Search Keywords: 9028360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9028360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.1421
2,500
$0.1120
5,000
$0.1071
7,500
$0.1055
25,000
$0.1012
50,000
$0.0972
100,000
$0.0958
150,000 +
$0.0943
Click for Quote
Log in
to unlock special pricing