- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 902820
902820
Weidmuller
Wire End Ferrule - 2/0AWG - Yellow - O/A L: 37mm-Pin L: 21mm - 25/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 2/0AWG - Yellow - O/A L: 37mm-Pin L: 21mm - 25/Pkg
Search Keywords: 902820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Wire End Ferrule
-
Dimension:40 x 16.75 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$1.333
250
$1.083
500
$1.035
1,000
$0.990
2,500
$0.950
5,000
$0.924
7,500
$0.911
10,000 +
$0.897
Click for Quote
Log in
to unlock special pricing