- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9025780000
9025780000
Weidmuller
Wire End Ferrule - 24AWG - Lt Blue - O/A L: 12mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 24AWG - Lt Blue - O/A L: 12mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Search Keywords: 9025780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9025780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,997
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
500
$0.0433
2,500
$0.0422
7,500
$0.0415
25,000
$0.0406
50,000
$0.0400
100,000
$0.0394
150,000
$0.0388
250,000 +
$0.0382
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments