- Home ›
- All Products›
- 902572
902572
Weidmuller
Wire End Ferrule - 16AWG - Red - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 16AWG - Red - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Search Keywords: 902572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.0738
2,500
$0.0619
7,500
$0.0557
25,000
$0.0541
50,000
$0.0526
100,000
$0.0505
150,000
$0.0498
250,000 +
$0.0490
Click for Quote
Log in
to unlock special pricing