- Home ›
- All Products›
- 902119
902119
Weidmuller
Wire End Ferrule - 3AWG - Black - O/A L: 30mm-Pin L: 16mm - 50/Pkg
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 3AWG - Black - O/A L: 30mm-Pin L: 16mm - 50/Pkg
Search Keywords: 902119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$0.3506
500
$0.2940
2,500
$0.2642
5,000
$0.2568
7,500
$0.2497
25,000
$0.2399
50,000 +
$0.2363
Click for Quote
Log in
to unlock special pricing