- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9021180000
Weidmuller
9021180000
Wire End Ferrule - 6AWG - White - O/A L: 28mm-Pin L: 18mm - 100/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 6AWG - White - O/A L: 28mm-Pin L: 18mm - 100/Pkg
Search Keywords: 9021180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9021180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9021180000 RoHS compliant?
Yes, 9021180000 is RoHS compliant.
What is the lead time for 9021180000?
The standard lead time for 9021180000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$0.2783
1,000
$0.2192
2,500
$0.2097
5,000
$0.2067
7,500
$0.1982
25,000
$0.1904
50,000 +
$0.1899
Click for Quote
Log in
to unlock special pricing