- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9021060000
Weidmuller
9021060000
Wire End Ferrule - 18AWG - Lt Blue - O/A L: 18mm-Pin L: 12mm - 500/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9021060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500