- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9021050000
Weidmuller
9021050000
Wire End Ferrule - 18AWG - Lt Blue - O/A L: 16mm-Pin L: 10mm - 500/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 18AWG - Lt Blue - O/A L: 16mm-Pin L: 10mm - 500/Pkg
Search Keywords: 9021050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9021050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 9021050000 RoHS compliant?
Yes, 9021050000 is RoHS compliant.
What is the lead time for 9021050000?
The standard lead time for 9021050000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0419
5,000
$0.0330
10,000
$0.0330
25,000
$0.0311
50,000
$0.0299
100,000
$0.0298
150,000
$0.0287
250,000 +
$0.0286
Click for Quote
Log in
to unlock special pricing