- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 9017310000
Weidmuller
9017310000
PZ 1.5 ZERT. Crimping tool for wire-end ferrules, 0.14 mm², 1.5 mm², Trapezoidal crimp GTIN (EAN): 4008190279325
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PZ 1.5 ZERT. Crimping tool for wire-end ferrules, 0.14 mm², 1.5 mm², Trapezoidal crimp GTIN (EAN): 4008190279325
Search Keywords: 9017310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9017310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82032000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9017310000 RoHS compliant?
Yes, 9017310000 is RoHS compliant.
What is the lead time for 9017310000?
The standard lead time for 9017310000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$200.93
5
$195.35
10
$192.67
20
$187.53
50
$185.06
100 +
$180.32
Click for Quote
Log in
to unlock special pricing