- Home ›
- All Products›
- 9005900000
9005900000
Weidmuller
Wire End Ferrule - 18AWG - Blue - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 18AWG - Blue - O/A L: 14mm-Pin L: 8mm - 5000/Reel
Search Keywords: 9005900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9005900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.0773
5,000
$0.0703
10,000
$0.0672
25,000
$0.0636
50,000
$0.0626
100,000
$0.0611
150,000
$0.0601
250,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing