- Home ›
- All Products›
- 9004940000
9004940000
Weidmuller
Wire End Ferrule - 7AWG - Ivory - O/A L: 24mm-Pin L: 12mm - 100 (5 sub-packs)/Pkg
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 7AWG - Ivory - O/A L: 24mm-Pin L: 12mm - 100 (5 sub-packs)/Pkg
Search Keywords: 9004940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.3854
500
$0.3131
1,000
$0.3084
2,500
$0.2863
5,000
$0.2745
7,500
$0.2704
10,000
$0.2663
15,000 +
$0.2624
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments