- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9004390000
Weidmuller
9004390000
Wire End Ferrule - 22AWG - Turquoise - O/A L: 12mm-Pin L: 8mm - 5000/Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 22AWG - Turquoise - O/A L: 12mm-Pin L: 8mm - 5000/Reel
Search Keywords: 9004390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9004390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 9004390000 RoHS compliant?
Yes, 9004390000 is RoHS compliant.
What is the lead time for 9004390000?
The standard lead time for 9004390000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.0645
5,000
$0.0586
10,000
$0.0561
25,000
$0.0545
50,000
$0.0530
100,000
$0.0509
150,000
$0.0508
250,000 +
$0.0507
Click for Quote
Log in
to unlock special pricing