Weidmuller
8951660000
Surge Suppressors 10A 230VDC/230VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Surge Suppressors 10A 230VDC/230VAC
Search Keywords: 8951660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8951660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Frequently Asked Questions
Is 8951660000 RoHS compliant?
Yes, 8951660000 is RoHS compliant.
What is the lead time for 8951660000?
The standard lead time for 8951660000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$109.10
5
$100.95
10
$98.03
20
$92.66
50
$90.19
100 +
$89.00
Click for Quote
Log in
to unlock special pricing