- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8951060000
Weidmuller
8951060000
Solid-State Relay 1 NO Contact 24VAC 48VDC 0.5A Push-In Connection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid-State Relay 1 NO Contact 24VAC 48VDC 0.5A Push-In Connection
Search Keywords: 8951060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8951060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 8951060000 RoHS compliant?
Yes, 8951060000 is RoHS compliant.
What is the lead time for 8951060000?
The standard lead time for 8951060000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$15.43
30
$14.97
50
$14.54
100
$13.74
250
$13.37
500
$13.20
1,000 +
$12.86
Click for Quote
Log in
to unlock special pricing