- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8950870000
8950870000
Weidmuller
Solid-state relay 48 60 V AC 20 % 5...48 V DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state relay 48 60 V AC 20 % 5...48 V DC
Search Keywords: 8950870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8950870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$13.69
30
$12.67
50
$12.48
100
$12.13
250
$11.63
500
$11.32
1,000 +
$11.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments