8924510000
Weidmuller
Surge Suppressors 450mA 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 450mA 24VDC
Search Keywords: 8924510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8924510000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$174.17
3
$171.56
5
$168.99
10 +
$166.45
Click for Quote
Log in
to unlock special pricing