- Home ›
- All Products›
- 8903620420
8903620420
Weidmuller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 42 m, green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 42 m, green
Search Keywords: 8903620420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8903620420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$273.79
3
$266.18
5
$262.19
10 +
$258.25
Click for Quote
Log in
to unlock special pricing