- Home ›
- All Products›
- 8731670000
8731670000
Weidmuller
Test-disconnect Terminal, Screw Connection, 2.5 MM², 500V Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test-disconnect Terminal, Screw Connection, 2.5 MM², 500V Dark Beige
Search Keywords: 8731670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8731670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.61
50
$4.56
100
$4.35
300
$4.17
500
$4.00
1,000
$3.89
2,500
$3.79
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing