- Home ›
- All Products›
- 8693200000
8693200000
Weidmuller
Relay, 1 Form C (no/nc), 24 V (DC), 1440 „, 25 A, 250 V (AC), Monostable, 8693200000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 1 Form C (no/nc), 24 V (DC), 1440 „, 25 A, 250 V (AC), Monostable, 8693200000
Search Keywords: 8693200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8693200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
20
$4.72
60
$4.44
100
$4.30
260
$4.06
500
$3.89
1,000
$3.71
2,500
$3.48
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing