- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 8610960000
Weidmuller
8610960000
Relay Ssr 30V Dc-in 1A 30V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay Ssr 30V Dc-in 1A 30V
Search Keywords: 8610960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8610960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 8610960000 RoHS compliant?
Yes, 8610960000 is RoHS compliant.
What is the lead time for 8610960000?
The standard lead time for 8610960000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$97.586
5
$85.216
10
$80.671
25 +
$76.586
Click for Quote
Log in
to unlock special pricing