- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 824378
824378
Weidmuller
Time Delay Relay 24VDC 0.1A SPST-NO (( 62mm 6mm 77mm)) DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 0.1A SPST-NO (( 62mm 6mm 77mm)) DIN Rail
Search Keywords: 824378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:824378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form A
-
Maximum Current Rating:0.1 A
-
Termination Style:Screw Terminal
-
Time Range:0.1 to 1 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$97.388
25
$89.897
50
$82.405
100 +
$79.409
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments