- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 8019930000
Weidmuller
8019930000
Conn D-Subminiature/Terminal Block
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature/Terminal Block
Search Keywords: 8019930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8019930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Block
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:0 to 55 °C
Product Guides
+
Frequently Asked Questions
Is 8019930000 RoHS compliant?
Yes, 8019930000 is RoHS compliant.
What is the lead time for 8019930000?
The standard lead time for 8019930000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$50.24
5
$44.83
10
$43.49
25
$42.23
50
$39.92
100
$38.85
250 +
$38.34
Click for Quote
Log in
to unlock special pricing