- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 8019890000
8019890000
Weidmuller
Conn D-Subminiature/Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature/Terminal Block
Search Keywords: 8019890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:8019890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Block
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$57.17
5
$51.02
10
$49.49
25
$47.37
50
$45.42
100
$44.21
250 +
$43.55
Click for Quote
Log in
to unlock special pricing